Maxim Integrated MAX359CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- RS Stock No.:
- 192-2722
- Mfr. Part No.:
- MAX359CPE+
- Brand:
- Maxim Integrated
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$17.819
(exc. GST)
$19.601
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 100 | $17.819 | $445.475 |
125 + | $16.037 | $400.925 |
*price indicative
- RS Stock No.:
- 192-2722
- Mfr. Part No.:
- MAX359CPE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +75 °C |
Related links
- Maxim Integrated MAX359CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- Maxim Integrated MAX379CPE+ Multiplexer Dual 4:1, 16-Pin PDIP
- Texas Instruments SN74HC253N Multiplexer Dual 4:1, 16-Pin PDIP
- Texas Instruments SN74HC153N Multiplexer Dual 4:1, 16-Pin PDIP
- Analog Devices ADG609BNZ Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
- Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18...
- Toshiba TC74HC153AF(F) Multiplexer Dual 4:1, 16-Pin SOP
- Texas Instruments SN74HC153DR Multiplexer Dual 4:1, 16-Pin SOIC