Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
- RS Stock No.:
- 192-1491
- Mfr. Part No.:
- DG409DJ+
- Brand:
- Maxim Integrated
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.53
(exc. GST)
$24.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.53 |
- RS Stock No.:
- 192-1491
- Mfr. Part No.:
- DG409DJ+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Maxim Integrated DG409DJ+ Multiplexer Dual 4:1 9 V, 12 V, 15 V, 18...
- Renesas Electronics DG408DYZ Multiplexer Single 8:1 9 V, 12 V, 15...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V, 9 V, 12...
- Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V, 12 V, 15...
- Renesas Electronics DG403DYZ Analogue Switch Dual SPDT 9 V, 12 V,...
- Vishay DG308BDY-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V, 9 V, 12...