Maxim Integrated MAX4690EAE+ Multiplexer Dual SPST 4.5 to 36 V, 16-Pin SSOP
- RS Stock No.:
- 190-4707
- Mfr. Part No.:
- MAX4690EAE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-4707
- Mfr. Part No.:
- MAX4690EAE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low On-Resistance (1.25Ω max)
Guaranteed RON Match Between Channels (0.3Ω max)
Guaranteed RON Flatness Over Specified Signal Range (0.3Ω max)
Rail-to-Rail Signal Handling
Guaranteed Break-Before-Make (MAX4700)
+4.5V to +36V Single-Supply Operation
±4.5V to ±20V Dual-Supply Operation
TTL/CMOS-Compatible Control Inputs
> 2kV ESD Protection
Applications
Communication Systems
Data Acquisition
PBX/PABX Systems
Reed Relay Replacement
Sample-and-Hold Circuits
Test Equipment
Guaranteed RON Match Between Channels (0.3Ω max)
Guaranteed RON Flatness Over Specified Signal Range (0.3Ω max)
Rail-to-Rail Signal Handling
Guaranteed Break-Before-Make (MAX4700)
+4.5V to +36V Single-Supply Operation
±4.5V to ±20V Dual-Supply Operation
TTL/CMOS-Compatible Control Inputs
> 2kV ESD Protection
Applications
Communication Systems
Data Acquisition
PBX/PABX Systems
Reed Relay Replacement
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 6.33 x 5.38 x 1.78mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Maxim Integrated MAX4690EAE+ Multiplexer Dual SPST 4.5 to 36 V, 16-Pin SSOP
- Maxim Integrated MAX313LCUE+ Multiplexer Quad SPST 4.5 to 36 V,...
- Toshiba TC7W66FK(F) Multiplexer Dual SPST 3 V, 5 V, 9 V, 8-Pin SSOP
- Toshiba TC7W66FU(F) Multiplexer Dual SPST 3 V, 5 V, 9 V, 8-Pin SSOP
- Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP
- Maxim Integrated MAX313ESE+ Analogue Switch Quad SPST 4.5 to 30 V,...
- Maxim Integrated MAX339CSE+ Multiplexer Dual 4:1 4.5 to 30 V, 16-Pin SOIC
- Maxim Integrated MAX4622CSE+ Multiplexer 4.5 to 36 V, 16-Pin SOIC