- RS Stock No.:
- 540-7333
- Mfr. Part No.:
- TC7W66FK(F)
- Brand:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.842
(exc. GST)
$0.926
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.842 | $4.21 |
25 - 45 | $0.82 | $4.10 |
50 - 245 | $0.798 | $3.99 |
250 - 495 | $0.776 | $3.88 |
500 + | $0.752 | $3.76 |
*price indicative |
- RS Stock No.:
- 540-7333
- Mfr. Part No.:
- TC7W66FK(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2 x 2.3 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Toshiba TC7W66FU(F) Multiplexer Dual SPST 3 V 9 V, 8-Pin SSOP
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer