Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP
- RS Stock No.:
- 190-5839
- Mfr. Part No.:
- MAX313EUE+
- Brand:
- Maxim Integrated
252 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.22
(exc. GST)
$36.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.22 |
- RS Stock No.:
- 190-5839
- Mfr. Part No.:
- MAX313EUE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Pin Compatible with DG411/DG412/DG413
Low On-Resistance (6.5Ω typical)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Guaranteed ESD Protection > 2000V
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +30V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
Low On-Resistance (6.5Ω typical)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Guaranteed ESD Protection > 2000V
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +30V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Maxim Integrated MAX313EUE+ Multiplexer Quad SPST 4.5 to 30 V, 16-Pin TSSOP
- Maxim Integrated MAX313LCUE+ Multiplexer Quad SPST 4.5 to 36 V,...
- Maxim Integrated MAX313ESE+ Analogue Switch Quad SPST 4.5 to 30 V,...
- Maxim Integrated MAX14756EUE+ Multiplexer Quad SPST 10 to 70 V,...
- Maxim Integrated MAX14758EUE+ Multiplexer Quad SPST 10 to 70 V,...
- Maxim Integrated DG411FEUE+ Multiplexer Quad SPST 36 V, 16-Pin TSSOP
- Maxim Integrated MAX4712EUE+ Multiplexer Quad SPST 2.7 to 11 V,...
- Maxim Integrated MAX4712CUE+ Multiplexer Quad SPST 2.7 to 11 V,...