Metrix Bench Multimeter True RMS

Subtotal (1 unit)*

$1,007.46

(exc. GST)

$1,108.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,007.46

*price indicative

RS Stock No.:
800-3808
Mfr. Part No.:
MX5060
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Multimeter

Multimeter Type

Bench

Display Type

LCD

Resistance Resolution

1Ω

Functions Measured

AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

True RMS

Yes

AC Voltage Resolution

0.0001mV ac

DC Voltage Resolution

0.0001 mV dc

AC Current Resolution

0.1μA ac

Maximum Frequency

600Hz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

95mm

Weight

1.9kg

Standards/Approvals

No

Length

295mm

Width

295mm

Safety Category Level

CAT III

Safety Category Voltage

1kV

Battery Type

Power supply

RoHS Status: Exempt

COO (Country of Origin):
FR

MX5060 Bench Digital Multimeter


The MX 5060 bench- TOP digital multimeter can be used for TRMS AC + DC measurements. The 60000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5060 bench multimeter is equipped with a 300 Hz PWM filter.

Simple and effective for your laboratories


• Error-free current measurement up to 10 A thanks to the single A Terminal

• TRMS AC+DC and up to 60,000 counts displayed with 100 kHz bandwidth

• Measurement stability with the VLowZ calibre which eliminates spurious voltages

• Measurement stability on variable speed drives with the 300 Hz PWM filter

• Recording and monitoring of the signed Min, Max and Peak values

• Compliance with IEC 61010 1000 V CAT III double insulation, optimized safety

Key features of the MX5060 Bench Digital Multimeter


• DC, AC and AC + DC current measurement

• DC, AC and AC + DC voltage measurement, as well as Peak voltages

• Resistance up to 60 MΩ and continuity

• RMS values

• μV resolution

• Diode test

• Capacitance from 6 nF to 60 mF

• DC, AC and AC+DC voltage measurement, as well as Peak voltages

• Frequency up to 60 kHz

• 60 mV calibre

• VDC accuracy: 0.05 % R

• Temperature (K thermocouple) from -200 °C to +1200 °C

• USB communication – SCPI commands

Typical applications for the MX5060 Bench Digital Multimeter


• Electrical engineering and electronics sector

What’s included?


• EU Mains power cable

• 1.5 m red straight/straight cable

• 1.5 m black straight/straight cable

• Red CAT IV 1 kV test probe, black CAT IV 1 kV test probe

• Operating manual on CD

• Start-up guide on paper and remote programming manual.

Standards

IEC 61010, 1000 V CAT III

Supplied with

EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD, start-up guide on paper and remote programming manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy