Fluke 287/NUC Handheld Multimeter, 10 A, 10 A, 1 kV

Subtotal (1 unit)*

$1,868.00

(exc. GST)

$2,054.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,868.00

*price indicative

RS Stock No.:
770-9388
Mfr. Part No.:
4147348
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

287/NUC

Resistance Resolution

500Ω

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum AC Current Measurement

10A

Maximum Resistance Measurement

0.5GΩ

Maximum DC Current Measurement

10A

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV

True RMS

No

DC Current Accuracy

±0.05 %

DC Voltage Accuracy

±0.025 %

AC Voltage Accuracy

±0.4 % rdg

AC Current Accuracy

±0.6 % rdg

AC Current Resolution

500μA

AC Voltage Resolution

50mV

DC Voltage Resolution

50 mV

DC Current Resolution

500μA

Maximum Frequency

999.99kHz

Power Source

Battery

Resistance Measurement Accuracy

±0.05 % rdg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

200h

Length

102mm

Weight

870.9g

Width

60mm

Height

222mm

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Battery Type

AA x 6

Safety Category Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Multimeter, 1kV Safety Category Voltage, 10A Maximum DC Current Measurement - 4147348


This multimeter is a handheld digital instrument designed to measure electrical and electronic parameters in industrial and field environments. It provides true RMS readings and supports a broad range of measurements including voltage, current, resistance, capacitance, temperature and frequency, while running from replaceable AA batteries for extended portable operation.

Features and Benefits:


• True RMS measurement capability for accurate AC waveform readings
• Measures up to 1000 V AC and 1 kV DC for high-voltage tasks
• AC and DC current measurement to 10 A with 500 μA resolution
• Resistance range to 0.5 GΩ with ±0.05% resistance accuracy
• Frequency measurement to 999.99 kHz and capacitance functionality
• Long battery life of 200 h using six AA cells

Applications


• Suitable for electricians working on distribution systems up to CAT IV
• Ideal for commissioning high-voltage equipment requiring 1 kV ratings
• Used for troubleshooting motor drives using frequency and temperature checks
• Can be used for testing control circuits with low-current resolution needs
• Used with power installations requiring CAT III safety level measurements

What safety category ratings does it provide for site use?


It is rated for CAT III and CAT IV applications and supports safety-rated voltages to 1000 V.

How is temperature measured and what environments can it operate in?


It measures temperature as one of its functions and operates between -20 °C and 55 °C.

What power arrangement and runtime should I expect during field work?


It is powered by six AA batteries and delivers approximately 200 h of operation under typical conditions.

What accuracy can be expected for DC voltage and DC current readings?


DC voltage accuracy is ±0.025% and DC current accuracy is ±0.05% for precision measurements.

Supplied with

Batteries, test leads and instruction manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy