Metrix MTX3297 Digital Multimeter, 10 A ac, 20 A dc, 1 kV ac
- RS Stock No.:
- 282-3945
- Mfr. Part No.:
- MTX3297
- Brand:
- Metrix
Subtotal (1 unit)*
$3,387.11
(exc. GST)
$3,725.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,387.11 |
*price indicative
- RS Stock No.:
- 282-3945
- Mfr. Part No.:
- MTX3297
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 10mΩ | |
| Model Number | MTX3297 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Conductance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Pulse width, Resistance, Resistive Power, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 20A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 1kV ac | |
| DC Current Accuracy | ±0.8 % rdg ± 20 Digits | |
| AC Voltage Accuracy | ±0.05 % rdg + 25 Digits | |
| AC Current Accuracy | ±1 % rdg + 25 Digits | |
| DC Voltage Accuracy | ±0.05 % rdg + 25 Digits | |
| AC Current Resolution | 0.01μA ac | |
| AC Voltage Resolution | 0.001mV ac | |
| DC Current Resolution | 0.01μA ac | |
| DC Voltage Resolution | 0.001 mV dc | |
| Maximum Frequency | 200kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | 0.2 % rdg | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 350h | |
| Length | 196mm | |
| Weight | 715g | |
| Height | 47.1mm | |
| Standards/Approvals | IEC 610102033, EN613261 class B | |
| Width | 90mm | |
| Safety Category Level | ATEX | |
| Safety Category Voltage | 1000V | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 10mΩ | ||
Model Number MTX3297 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Conductance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Pulse width, Resistance, Resistive Power, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 20A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 1kV ac | ||
DC Current Accuracy ±0.8 % rdg ± 20 Digits | ||
AC Voltage Accuracy ±0.05 % rdg + 25 Digits | ||
AC Current Accuracy ±1 % rdg + 25 Digits | ||
DC Voltage Accuracy ±0.05 % rdg + 25 Digits | ||
AC Current Resolution 0.01μA ac | ||
AC Voltage Resolution 0.001mV ac | ||
DC Current Resolution 0.01μA ac | ||
DC Voltage Resolution 0.001 mV dc | ||
Maximum Frequency 200kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy 0.2 % rdg | ||
Maximum Operating Temperature 55°C | ||
Battery Life 350h | ||
Length 196mm | ||
Weight 715g | ||
Height 47.1mm | ||
Standards/Approvals IEC 610102033, EN613261 class B | ||
Width 90mm | ||
Safety Category Level ATEX | ||
Safety Category Voltage 1000V | ||
Battery Type AA | ||
- COO (Country of Origin):
- FR
Related links
- Metrix MX 5006 Bench Digital Multimeter True RMS 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5277 CA5277 Handheld Digital Multimeter True RMS 20 A dc, 1 kV ac
- Fluke 3000 FC 3000 FC Digital Digital Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke 283FC/PV/APAC 283FC Digital LCD Backlight Digital Multimeter 60 A dc, 1 kV ac
- FLIR IM75-2 IM75 Digital Digital Multimeter True RMS, 1 kV ac
- Testo 760-3 760 Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1241C Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1242C Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac












