Keysight Technologies B2987B Bench TFT Electrometer
- RS Stock No.:
- 236-7190
- Distrelec Article No.:
- 302-25-122
- Mfr. Part No.:
- B2987B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$39,032.00
(exc. GST)
$42,935.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $39,032.00 |
*price indicative
- RS Stock No.:
- 236-7190
- Distrelec Article No.:
- 302-25-122
- Mfr. Part No.:
- B2987B
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Electrometer | |
| Multimeter Type | Bench | |
| Resistance Resolution | 1Ω | |
| Display Type | TFT | |
| Model Number | B2987B | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 20V dc | |
| Maximum Resistance Measurement | 10PΩ | |
| AC Current Accuracy | ±1 % rdg + 3 fA | |
| DC Voltage Accuracy | ±0.025 % rdg + 40 μV | |
| AC Voltage Accuracy | ±0.025 % rdg + 40 μV | |
| DC Current Accuracy | ±1 % rdg + 3 fA | |
| DC Voltage Resolution | 1 V dc | |
| AC Voltage Resolution | 1V ac | |
| DC Current Resolution | 1A ac | |
| AC Current Resolution | 1A ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Battery Life | 300Cycles | |
| Height | 104mm | |
| Weight | 5.7kg | |
| Width | 261mm | |
| Standards/Approvals | No | |
| Length | 374mm | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Electrometer | ||
Multimeter Type Bench | ||
Resistance Resolution 1Ω | ||
Display Type TFT | ||
Model Number B2987B | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 20V dc | ||
Maximum Resistance Measurement 10PΩ | ||
AC Current Accuracy ±1 % rdg + 3 fA | ||
DC Voltage Accuracy ±0.025 % rdg + 40 μV | ||
AC Voltage Accuracy ±0.025 % rdg + 40 μV | ||
DC Current Accuracy ±1 % rdg + 3 fA | ||
DC Voltage Resolution 1 V dc | ||
AC Voltage Resolution 1V ac | ||
DC Current Resolution 1A ac | ||
AC Current Resolution 1A ac | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Battery Life 300Cycles | ||
Height 104mm | ||
Weight 5.7kg | ||
Width 261mm | ||
Standards/Approvals No | ||
Length 374mm | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- MY
Keysight Technologies Electrometer, 0.01fA to 20mA Current Measurement Range, Battery-Operated - B2980B Series - B2987B
Features & Benefits
Applications
Do I need in-depth electrical knowledge to use this electrometer?
Note
Related links
- Keysight Technologies Bench Digital Electrometer
- Keysight Technologies 34470A Bench Digital Multimeter True RMS
- Keysight Technologies Truevolt 34450A Bench Digital Multimeter True RMS
- Keysight Technologies 3458A Bench Digital Multimeter True RMS
- Keysight Technologies Truevolt 34461A Bench Digital Multimeter True RMS
- Keysight Technologies Digital Bench Power Supply 3.2 kW, 400 A Max
- Keysight Technologies Bench Power Supply, 4000 VA
- Keysight Technologies E4980B Bench LCR Meter 999.9999 F
