Keysight Technologies Bench Digital Electrometer
- RS Stock No.:
- 236-7189
- Distrelec Article No.:
- 302-25-121
- Mfr. Part No.:
- B2985B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$32,261.00
(exc. GST)
$35,487.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32,261.00 |
*price indicative
- RS Stock No.:
- 236-7189
- Distrelec Article No.:
- 302-25-121
- Mfr. Part No.:
- B2985B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Electrometer | |
| Display Type | Digital | |
| Maximum DC Voltage Measurement | 20V dc | |
| AC Current Resolution | 0.00000001nA ac | |
| AC Voltage Resolution | 1μV ac | |
| DC Voltage Resolution | 1 μV to 20 V dc | |
| DC Current Resolution | 0.00000001nA ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 261mm | |
| Standards/Approvals | No | |
| Weight | 5.1kg | |
| Height | 104mm | |
| Length | 374mm | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Electrometer | ||
Display Type Digital | ||
Maximum DC Voltage Measurement 20V dc | ||
AC Current Resolution 0.00000001nA ac | ||
AC Voltage Resolution 1μV ac | ||
DC Voltage Resolution 1 μV to 20 V dc | ||
DC Current Resolution 0.00000001nA ac | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 261mm | ||
Standards/Approvals No | ||
Weight 5.1kg | ||
Height 104mm | ||
Length 374mm | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- MY
Keysight Technologies Electrometer, 4.3in LCD Display, 6.5-Digit Measurement Resolution - B2980B Series - B2985B
Get the measure of low-level current testing with this Keysight Technologies electrometer. It detects currents between 0.01fA and 20mA, bringing small electrical loads into full view for precise measurements. By taking up to 20,000 readings a second, the device collects plenty of data in a flash to catch quick changes as they happen. Viewing the measurements is a breeze thanks to a clear 4.3in LCD display. As the electrometer comes with numerical and graphical view options, it's a cinch to review your data without the hassle of connecting to a PC.
• Automatic range selection feature to speed up set-up time
• Measurement resolution of 6.5 digits to provide detailed readings
• Labelled button controls for simple swapping between measuring and display modes
• Included 1.5m triaxial cable comes with an extra semiconductor layer to cut out disruption from noise
Applications
• Semiconductor manufacturing
• Sensing and measuring instruments
• Material development
The Keysight Technologies Electrometer/High Resistance Meter is the worlds only graphical electrometer that allows you to confidently measures small currents with 0.01 fA (0.01 x 10-15 A) resolution and large resistances of up to 10 PΩ (10 x 1015 Ω). It possesses a 4.3 colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information.
Can I save this electrometer's readings to a storage device?
Maximum current measurement ranges from 2pA to 20mA with 6.5 digits resolution
Greater than 20 μV burden voltage in its lowest current range
Measures resistance up to 10 PΩ (1016 Ω)
Greater than 200 TΩ input impedance for up to 20 V voltage measurement
Versatile interface (USB 2.0: LAN, GPIB, LXI Core)
Yes, this product comes with USB2.0 connectivity, making it easy to save and transfer data to a different device.
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2987B Bench TFT Electrometer
- Keysight Technologies Truevolt 34461A Bench Digital Multimeter True RMS
- Keysight Technologies Digital Bench Power Supply 100 W, 800 A Max
- Keysight Technologies Truevolt 34450A Bench Digital Multimeter True RMS
- Keysight Technologies 34470A Bench Digital Multimeter True RMS
- Keysight Technologies Truevolt 34465A Bench Digital Multimeter True RMS
- Keysight Technologies 3458A Bench Digital Multimeter True RMS
- Keysight Technologies Truevolt 34460A Bench Digital Multimeter True RMS
