Sefram SEFRAM7208 Handheld Multimeter True RMS
- RS Stock No.:
- 857-174
- Mfr. Part No.:
- SEFRAM7208
- Brand:
- Sefram
N
Subtotal (1 unit)*
$78.38
(exc. GST)
$86.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.38 |
*price indicative
- RS Stock No.:
- 857-174
- Mfr. Part No.:
- SEFRAM7208
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Resistance Resolution | 0.1Ω | |
| Model Number | SEFRAM7208 | |
| Display Type | LCD | |
| Functions Measured | AC Voltage | |
| True RMS | Yes | |
| DC Current Resolution | 100μA | |
| AC Voltage Resolution | 1mV | |
| Maximum Frequency | 1000Hz | |
| Maximum Operating Temperature | 40°C | |
| Width | 61mm | |
| Height | 128mm | |
| Standards/Approvals | IEC/EN 61010-1 | |
| Weight | 200g | |
| Length | 25mm | |
| Other Measurement Resolution | 0.001V | |
| Safety Category Level | CAT III | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Resistance Resolution 0.1Ω | ||
Model Number SEFRAM7208 | ||
Display Type LCD | ||
Functions Measured AC Voltage | ||
True RMS Yes | ||
DC Current Resolution 100μA | ||
AC Voltage Resolution 1mV | ||
Maximum Frequency 1000Hz | ||
Maximum Operating Temperature 40°C | ||
Width 61mm | ||
Height 128mm | ||
Standards/Approvals IEC/EN 61010-1 | ||
Weight 200g | ||
Length 25mm | ||
Other Measurement Resolution 0.001V | ||
Safety Category Level CAT III | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
The Sefram handheld multimeter offers accurate TRMS measurements in a Compact design, ensuring reliability and ease of use for technicians and electricians in demanding environments.
Non-contact voltage detection enhances user safety
6000-count backlit LCD display for clear visibility in dim conditions
Robust design with a shockproof protective sleeve for durability
Fast measurement rate of 3 per second ensures responsive diagnostics
Includes ergonomic test leads and a built-in flashlight
