Rohde & Schwarz UDS600 Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc

This image is representative of the product range

Subtotal (1 unit)*

$2,617.42

(exc. GST)

$2,879.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,617.42

*price indicative

RS Stock No.:
655-965
Mfr. Part No.:
R&S UDS600
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Multimeter

Model Number

UDS600

Maximum Resistance Measurement

250mΩ

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Rohde & Schwarz Digital multimeters is engineered for both general-purpose and production line environments. Renowned for their versatility and precision, the multimeters can simultaneously display three measurement functions, streamlining test workflows. Beyond the standard 12 measurement functions, the multimeters offer built-in statistical and mathematical functions and an intuitive user Interface for smooth and efficient testing.

6½ digital multimeter

Basic DC accuracy is 0.0075%

Up to 200 readings/s

Measurement functions is Basic and mathematical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy