Fluke TL223-1 Electrical Test Lead Kit, CAT III, CAT IV
- RS Stock No.:
- 726-3637
- Distrelec Article No.:
- 176-00-037
- Mfr. Part No.:
- TL223-1
- Brand:
- Fluke
Subtotal (1 unit)*
$221.00
(exc. GST)
$243.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.00 |
*price indicative
- RS Stock No.:
- 726-3637
- Distrelec Article No.:
- 176-00-037
- Mfr. Part No.:
- TL223-1
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Electrical Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Crocodile Clip, Flat Blade, Straight to Right Angle | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Electrical Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type Crocodile Clip, Flat Blade, Straight to Right Angle | ||
Lead Length 1.5m | ||
Safety Category Voltage 1kV, 600kV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FLUKE Multimeter Leads, Red and Black Colour, 1000V and 600V Safety Category Voltage - SureGrip Series - TL223-1
Grasping for a way to take electrical measurements in your industrial setup? Pick up these multimeter leads from FLUKE to get to grips with the task. They connect your digital multimeter to your equipment and help you take readings in a snap. The SureGrip technology means they're ergonomic to operate and enable a firm hold, even in slippy situations. To cover all the bases, the leads come as part of a kit that includes an AC220 alligator clip set, TP1 slim-reach test probes and a TL224 silicone test lead set.
Features & Benefits
• Lead length of 1.5m offers plenty of reach to get into challenging areas
• Silicone construction resists mechanical stress, corrosion and abrasion for long-term performance
• Right-angled ends provide strain relief
Applications
• Electrical distribution boards
• Industrial power supplies
• Radio repairs
• Factory automation
Can I use these multimeter leads in harsh settings?
Yes, the cables perform reliably in a wide temperature range between -20°C and +55°C, so they're ideal for use in demanding industrial conditions.
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Standards
1000 V CAT III, 600 V CAT IV
Related links
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TLK-220 Test Lead Kit CAT IV
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- RS PRO Insulated Test Lead Kit CAT IV, 20A
- Fluke TL80A Electrical Test Lead Kit, CAT III
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
