Hirschmann Test & Measurement 935982256 Test Lead Kit

Subtotal (1 kit)*

$131.35

(exc. GST)

$144.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$131.35

*price indicative

RS Stock No.:
450-9400
Distrelec Article No.:
304-11-467
Mfr. Part No.:
935982256
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Type

Test Lead Kit

Product Type

Multimeter Leads

Connector Type

Crocodile Clip

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards/Approvals

No

Silicone rubber leads, probes and prods, supplied in a zipped PVC bag together with other useful test connectors. Max. working voltage: 50 V a.c.

Standard Test Lead Set


Silicone rubber leads, probes and prods, supplied together with other useful test connectors. Max. working voltage: 50Va.c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy