Keysight Technologies Multimeter Soft Case for Use with 53181A Series, 34420A Series, 33120A Series, 34401A Series,
- RS Stock No.:
- 702-7960
- Distrelec Article No.:
- 301-50-461
- Mfr. Part No.:
- 34161A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$99.84
(exc. GST)
$109.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.84 |
*price indicative
- RS Stock No.:
- 702-7960
- Distrelec Article No.:
- 301-50-461
- Mfr. Part No.:
- 34161A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Soft Multimeter Accessory Case | |
| Product Type | Multimeter Soft Case | |
| For Use With | 53181A Series, 34420A Series, 33120A Series, 34401A Series, 34970A Series, 53132A Series, 33250A Series, 53131A Series | |
| Height | 25mm | |
| Length | 279mm | |
| Width | 203mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Soft Multimeter Accessory Case | ||
Product Type Multimeter Soft Case | ||
For Use With 53181A Series, 34420A Series, 33120A Series, 34401A Series, 34970A Series, 53132A Series, 33250A Series, 53131A Series | ||
Height 25mm | ||
Length 279mm | ||
Width 203mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
34161A Accessory Pouch
The Keysight 34161A Cordura® pouch fits on top of the Keysight 34401A and 34420A mulitmeters, as well as the 34970A Data Acquistion/Switch Unit. Its dual zippered compartments can hold manuals, power cords and other accessories. It will fit most 2-slot, half rack sized Keysight instruments.The pouch is compatible with the Keysight 34401A and 34420A DMMs, the Keysight 34970A Data Acquisition/Switch Unit, the Keysight 33120A and 33250A sources, the Keysight 53131A, 53132A and 53181A counters, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Size: 11in (27.9cm) x 8in (20.3cm) x 1½in (3.8cm)
Attachment is nylon straps wrap around instrument with velcro closures
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Multimeter Soft Case for Use with U1240 U1250 and U1270 Series
- Keysight Technologies Multimeter PC Cable for Use with U1200 and U1450A/60A Series
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies BenchVue Multimeter Software for Use with 34450A
- Keysight Technologies Data Acquisition USB/GPIB Interface for Use with 34401A Series USB/GPIB Interface
- Keysight Technologies Test Lead for Use with Multimeter
