Gossen Metrawatt Multimeter Soft Case for Use with METRAmax 6, METRAmax 2, METRAmax 3
- RS Stock No.:
- 437-6086
- Mfr. Part No.:
- Z104A
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$249.14
(exc. GST)
$274.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.14 |
*price indicative
- RS Stock No.:
- 437-6086
- Mfr. Part No.:
- Z104A
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter Soft Case | |
| Accessory Type | Pouch | |
| For Use With | METRAmax 6, METRAmax 2, METRAmax 3 | |
| Height | 95mm | |
| Length | 205mm | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter Soft Case | ||
Accessory Type Pouch | ||
For Use With METRAmax 6, METRAmax 2, METRAmax 3 | ||
Height 95mm | ||
Length 205mm | ||
Width 105mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter Soft Case, 205mm Length, 105mm Width - Z104A
This multimeter soft case is a padded pouch designed to hold and protect handheld multimeters during transport and storage. It provides a compact, lightweight option for technicians who require a simple protective sleeve compatible with several handheld instruments. The product functions as an accessory pouch that helps prevent surface damage and keeps the meter accessible on site.
Features and Benefits:
• *Made in Germany
• Fits metres with external controls for protected handling
• Compatible with multiple instrument types for flexible use
• Soft exterior for reduced impact transfer
• Lightweight design for easy portability
• Secure closure for organised storage during transit
• Fits metres with external controls for protected handling
• Compatible with multiple instrument types for flexible use
• Soft exterior for reduced impact transfer
• Lightweight design for easy portability
• Secure closure for organised storage during transit
Applications
• Suitable for carrying METRAmax 6 devices
• Used with METRAmax 2 instruments in fieldwork
• Ideal for housing METRAmax 3 during site visits
• Useful as a Compact multimeter carrying pouch for technicians
• Can be used for transporting a portable multimeter safely
• Used with METRAmax 2 instruments in fieldwork
• Ideal for housing METRAmax 3 during site visits
• Useful as a Compact multimeter carrying pouch for technicians
• Can be used for transporting a portable multimeter safely
What size of instruments will it accommodate?
It accepts devices up to 205mm in length and 105mm in width.
Which multimeter families is it compatible with?
It is intended for use with METRAmax 6, METRAmax 2 and METRAmax 3 instruments.
What type of accessory is this product classified as?
It is supplied as a pouch designed to carry and protect a handheld instrument.
Does the product include any formal approvals?
There are no listed standards or approvals associated with it.
Supplied with
Multimeter, battery, operating instructions
Related links
- Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
- Gossen Metrawatt Multimeter Soft Case for Use with Voltage Tester
- Gossen Metrawatt Multimeter Fuse 1000 V, 6.3 mm 32 mm
- Gossen Metrawatt Multimeter Fuse 1000 V, 10 mm 38 mm
- Gossen Metrawatt Multimeter Rubber Cover and Carrying Strap for Use with Metrahit
- Gossen Metrawatt Multimeter Rubber Cover & Carrying Strap for Use with Metrahit
- Gossen Metrawatt USB Adapter for Use with METRAHit 2xx Multimeter, METRAHit 30x Multimeter
- Fluke Multimeter Soft Case
