Megger MFT1835 Multifunction Tester, 1000V , Earth Resistance Measurement With Europe Mains
- RS Stock No.:
- 901-1333
- Mfr. Part No.:
- MFT1835-AU
- Brand:
- Megger
- RS Stock No.:
- 901-1333
- Mfr. Part No.:
- MFT1835-AU
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | 2 Wire, 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | MFT1835 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, RCD | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Europe Mains | |
| Continuity Test Current | 205 mA @ 0 → 2 Ω | |
| RCD Test Type | AC, B | |
| Test Standards | IEC 60364 | |
| IP Rating | IP54 | |
| Minimum Continuity Resistance | 0.01Ω | |
| Dimensions | 235 x 150 x 85mm | |
| Length | 235mm | |
| Height | 85mm | |
| Power Source | Battery | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1 (with Battery)kg | |
| Safety Category Level | CAT III, CAT V | |
| Maximum Operating Temperature | +55°C | |
| Display Type | Backlight | |
| Safety Category | CAT III 600 V, CAT V 300 V | |
| Battery Type | AC, Rechargeable | |
| Plug Type | Australia, New Zealand | |
| Maximum Continuity Resistance | 99.9kΩ | |
| Safety Category Voltage | 300 V, 600 V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type 2 Wire, 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p MFT1835 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, RCD | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Europe Mains | ||
Continuity Test Current 205 mA @ 0 → 2 Ω | ||
RCD Test Type AC, B | ||
Test Standards IEC 60364 | ||
IP Rating IP54 | ||
Minimum Continuity Resistance 0.01Ω | ||
Dimensions 235 x 150 x 85mm | ||
Length 235mm | ||
Height 85mm | ||
Power Source Battery | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Weight 1 (with Battery)kg | ||
Safety Category Level CAT III, CAT V | ||
Maximum Operating Temperature +55°C | ||
Display Type Backlight | ||
Safety Category CAT III 600 V, CAT V 300 V | ||
Battery Type AC, Rechargeable | ||
Plug Type Australia, New Zealand | ||
Maximum Continuity Resistance 99.9kΩ | ||
Safety Category Voltage 300 V, 600 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Megger Multifunction Tester
Features and Benefits
Full input protection and safety warnings when a hazardous voltage is present
Internal memory and Bluetooth communication
Simple colour-coded test selection and large clear backlit display for ease of use
Two and three wire non-trip loop testing for RCD protected circuits
Applications
Industrial sites
Residential sites
Certifications
IEC 61010 CAT IV 300 V
IEC60364
IP54 rated
