- RS Stock No.:
- 740-4474
- Mfr. Part No.:
- B951021 GE321
- Brand:
- Alpha Wire
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$551.34
(exc. GST)
$606.47
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $551.34 | $11.027 |
*price indicative |
- RS Stock No.:
- 740-4474
- Mfr. Part No.:
- B951021 GE321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt series of multicore cables from Alpha Wire have been designed specifically for the European marketplace. When cable failure is not an option, the Pro-Tekt range of cables offer rugged, reliable performance in demanding industrial applications. The Pro-Tekt cable range is available with or without shielding and includes foil, braiding or both. Pro-Tekt cables feature a unique, premium-grade PVC jacket and insulation that makes routing of the cable easier in small, tight spaces.
Features and Benefits
Foil shielding, braid shielding, foil/braid shielding and unshielded
300 V
Wide temperature range
Stranded tinned copper
PVC insulation
Durable
300 V
Wide temperature range
Stranded tinned copper
PVC insulation
Durable
Product Application Information
The Pro-Tekt range of cables can be used in many applications within industrial process controls, point of sale equipment, computer peripherals and medical electronics.
What is UL?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Pro-Tekt 300 V Unshielded, Multiconductor
Conductors: 2, Black, Brown
Nominal Diameter: 0.137 inch (3.48 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/36
Insulation Thickness: 0.010 (0.25 mm)
28 AWG (0.09 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.137 inch (3.48 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/36
Insulation Thickness: 0.010 (0.25 mm)
28 AWG (0.09 mm²)
Jacket Colour: Grey
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.09 mm² |
Number of Cores | 2 |
American Wire Gauge | 28 AWG |
Screened/Unscreened | Unscreened |
Length | 50m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 3.48mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Standards Met | CE, CSA Certified, UL |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Core Strands | 7/0.127 mm |
Series | Pro-Tekt |
Related links
- Alpha Wire Twisted Pair Data Cable 0.09 mm² 28 AWG 30m, Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Screened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.35 mm² 22 AWG 50m, Grey Sheath
- Alpha Wire Control Cable 0.75 mm² Unscreened Grey PVC Sheath
- Alpha Wire Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 25 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 8 Cores Screened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.23 mm² 24 AWG 50m, Grey Sheath