Belden 8467 Series Data Cable, 0.75 mm², 152 m, Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 176-2087
- Mfr. Part No.:
- 8467 060500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$2,979.72
(exc. GST)
$3,277.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,979.72 | $19.603 |
*price indicative
- RS Stock No.:
- 176-2087
- Mfr. Part No.:
- 8467 060500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.75 mm² | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 7.8486mm | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Voltage | 300V | |
| Series | 8467 | |
| Conductor Material | Copper | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Cross Sectional Area 0.75 mm² | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 7.8486mm | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Voltage 300V | ||
Series 8467 | ||
Conductor Material Copper | ||
Core Strands 19 | ||
- COO (Country of Origin):
- MX
Belden 8467 Ethernet Cable, LSZH, Flame Retardant, 18 AWG - 8467 060500
This Ethernet cable by Belden, with its impressive technical specifications including LSZH, flame retardant properties, 18 AWG wire gauge ensures a safe and efficient networking solution. Ideal for various applications, it offers optimum performance in demanding environments.
Features & Benefits
• LSZH and flame retardant provides enhanced safety by minimising smoke and toxicity in case of a fire
• 18 AWG wire gauge offers robust construction for durable and reliable connectivity
• LSZH ensures minimal emissions of smoke and toxic fumes
• Unshielded design makes it suitable for general use without the need for extra shielding
• 300V voltage rating complies with safety standards for optimal performance
• PVC outer sheath protects the cable against external elements and provides longevity
Applications
• Used for data transmission in industrial automation systems
• Supports communication in building management systems
• Ideal for connecting components in security systems
• Suitable for use in HVAC control systems for data transmission
Can it withstand high temperatures?
Yes, the cable has a maximum operating temperature of +60 °C.
Will it emit toxic fumes in case of a fire?
No, the LSZH property ensures minimal smoke and toxicity.
Is this cable suitable for outdoor use?
No, it is recommended for indoor applications only.
Related links
- Belden 8444 Series Multicore Industrial Cable 0.36 mm² 22 AWG Tinned Copper Shield
- Belden 8132 Series Data Cable 4 Cores Screened 152m, Screened Shield
- Belden 8162 Series Data Cable 4 Cores Screened 152m Audio Cable
- Belden 8133 Series Data Cable 6 Cores Screened 152m Multipaired Cable
- Belden 8134 Series Data Cable 8 Cores Screened 152m Twisted Pair Cable
- Belden 9746 Series Data Cable 8 Cores Screened 152m, U/UTP Shield
- Belden 9843 Series Data Cable 6 Cores Screened 152m RS-485 Cable
- Belden 8719NH Series Control Cable Screened 1000m Multi Conductor Cable
