ABUS CFW4100 BK BRIDGE One CFW4100 WiFi Gateway
- RS Stock No.:
- 708-959
- Mfr. Part No.:
- CFW4100 BK
- Brand:
- ABUS
N
Subtotal (1 unit)*
$282.24
(exc. GST)
$310.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.24 |
*price indicative
- RS Stock No.:
- 708-959
- Mfr. Part No.:
- CFW4100 BK
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | WiFi Gateway | |
| Lock Type | Keyless | |
| Series | BRIDGE One CFW4100 | |
| Material | ABS Plastic, Acrylonitrile Styrene Acrylate | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type WiFi Gateway | ||
Lock Type Keyless | ||
Series BRIDGE One CFW4100 | ||
Material ABS Plastic, Acrylonitrile Styrene Acrylate | ||
- COO (Country of Origin):
- CN
The ABUS Bridge One connects your ABUS One devices to your Wi-Fi network, providing seamless internet connectivity. It supports all common Wi-Fi standards (IEEE 802.11 a/b/g/n/ac; 2.4 GHz, 5 GHz) and requires an internet connection and a free power outlet (230 V) within 5 meters for optimal use. This enables remote access, history control, and smart home integration, including compatibility with voice assistants.
Supports all common Wi Fi standards
Requires an internet connection and power outlet within 5 meters
Provides remote access and history control
Enables smart home integration and works with voice assistants
