Xsens MTI-620R Rugged VRU Module ASCII, CAN, Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- RS Stock No.:
- 261-4478
- Mfr. Part No.:
- MTi-620R
- Brand:
- Xsens
Get a bulk buy discount
Add 2 more to save $135.18
View bulk pricing optionsSubtotal (1 unit)*
$2,253.40
(exc. GST)
$2,478.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $2,253.40 | - |
| 2 + | $2,185.81 | $135.18 |
*price indicative
- RS Stock No.:
- 261-4478
- Mfr. Part No.:
- MTi-620R
- Brand:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Device Type | MTI-620R Rugged VRU Module | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount | |
| Height | 24.75mm | |
| Length | 56.5mm | |
| Width | 40.9mm | |
| Communication Port Type | ASCII, CAN, Xbus | |
| Weight | 75g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE, FCC | |
| Series | MTi 600 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Device Type MTI-620R Rugged VRU Module | ||
Product Type Sensor | ||
Mount Type Chassis Mount | ||
Height 24.75mm | ||
Length 56.5mm | ||
Width 40.9mm | ||
Communication Port Type ASCII, CAN, Xbus | ||
Weight 75g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE, FCC | ||
Series MTi 600 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- NL
The XSENS is an inertial measurement unit with a rugged housing featuring IP68 protection against environmental influences. Building on the proven MTi 600-series technology it enables a robust and easy to use orientation tracking.
IP51-rated IMU
Factory-calibrated inertial data
Software development kit
- RS Stock No. 2614481
- Mfr. Part No. MTi-630R
Each
$2,608.92
- RS Stock No. 2614490
- Mfr. Part No. MTi-680G
Each
$5,612.53
- RS Stock No. 0309820
- Mfr. Part No. S1M43A
Each
$5,893.01
- RS Stock No. 0309822
- Mfr. Part No. S1V43A
Each
$6,413.98











