Shiratech Ethernet Development Platform
- RS Stock No.:
- 218-1446
- Mfr. Part No.:
- SRT-iCOMOX-POE-SEC
- Brand:
- Shiratech
Stock information currently inaccessible
- RS Stock No.:
- 218-1446
- Mfr. Part No.:
- SRT-iCOMOX-POE-SEC
- Brand:
- Shiratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shiratech | |
| Device Type | Development Platform | |
| Communication Protocol | Ethernet | |
| Height | 4mm | |
| Length | 170mm | |
| Width | 115mm | |
| Weight | 280g | |
| Select all | ||
|---|---|---|
Brand Shiratech | ||
Device Type Development Platform | ||
Communication Protocol Ethernet | ||
Height 4mm | ||
Length 170mm | ||
Width 115mm | ||
Weight 280g | ||
- COO (Country of Origin):
- IL
The Shiratech's SRT-iCOMOX-POE-SEC is a Condition Based Monitoring (CBM) unit with Power over Ethernet (PoE) of industrial equipment, assets and structures. iCOMOX™ monitors operating conditions from the surface of the equipment to identify potential faults and reduce risks associated with equipment operation and maintenance. The iCOMOX™ is a dual-purpose platform that can be used by OEMs for prototyping CBM applications or as a ready-to-deploy solution for System Integrators (SIs) and service providers.
Open embedded sensor-to-cloud platform
Multi-sensing: Vibration, magnetic field, temperature and sound sensors
Highly reliable wireless Smart Mesh IP 24 GHz 802154e communication even in tough industrial
Very compact form factor and various mounting adapters to accommodate a wide range of monitored equipment
CE and FCC certified with an IP66 enclosure
Multi-sensing: Vibration, magnetic field, temperature and sound sensors
Highly reliable wireless Smart Mesh IP 24 GHz 802154e communication even in tough industrial
Very compact form factor and various mounting adapters to accommodate a wide range of monitored equipment
CE and FCC certified with an IP66 enclosure