SAUTER REGULATION Temperature & Humidity Sensor Flange 192 mm 88 mm IP65 24V Screw Terminal
- RS Stock No.:
- 766-628
- Mfr. Part No.:
- EGH111F031
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$660.19
(exc. GST)
$726.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.19 |
*price indicative
- RS Stock No.:
- 766-628
- Mfr. Part No.:
- EGH111F031
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Device Type | Temperature & Humidity Sensor | |
| Product Type | Sensor | |
| Mount Type | Flange | |
| Height | 192mm | |
| Length | 88mm | |
| Width | 90mm | |
| Weight | 120g | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | EGH 111 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Device Type Temperature & Humidity Sensor | ||
Product Type Sensor | ||
Mount Type Flange | ||
Height 192mm | ||
Length 88mm | ||
Width 90mm | ||
Weight 120g | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series EGH 111 | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION transducer enables precise measurement of differential pressures in gases, optimising ventilation energy efficiency. Its versatile applications include filter monitoring and volume flow recording, tailored for lab environments and ventilation systems.
Exact measurement of positive, negative, and differential pressures
Highly adaptable with user-defined measuring ranges
Static sensor design suitable for dusty or chemically contaminated Air
Related links
- SAUTER REGULATION Temperature & Humidity Sensor
- Siemens Temperature & Humidity Sensor
- Banner Temperature & Humidity Sensor Modbus
- STEGO Temperature & Humidity Sensor IO-LINK
- STEGO Temperature & Humidity Sensor Connect, Plug
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C
