Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage

Subtotal (1 unit)*

$1,067.55

(exc. GST)

$1,174.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,067.55

*price indicative

RS Stock No.:
288-5992
Distrelec Article No.:
304-26-943
Mfr. Part No.:
RMA42-FBB
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current, Voltage

Product Type

Multi-Function Panel Meters

Display Type

LCD

Depth

118mm

Number of Digits

5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

10°C

Standards/Approvals

FM, ATEX, CSA, NEPSI, UKCA, Marine Approval, German WHG Overfill Protection, KTA, UR C/US

Series

RMA42

COO (Country of Origin):
DE
The Endress+Hauser process transmitter RMA42 displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.

One device to cover a multitude of functions and applications: loop power supply, barrier, integrated relays, calculations and indication of measured values

Perfect supplement for level measurements as it can be used as overfill protection, offers calcul

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy