Baumer PA220 LED Digital Panel Multifunction Meter for Voltage, Current, Power, 22.2 mm x 45 mm
- RS Stock No.:
- 189-2673
- Mfr. Part No.:
- PA220.515AX01
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-2673
- Mfr. Part No.:
- PA220.515AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Properties Measured | Voltage, Current, Power | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Depth | 136mm | |
| Cutout Width | 45mm | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA220 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Properties Measured Voltage, Current, Power | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Depth 136mm | ||
Cutout Width 45mm | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA220 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- ES
Current / voltage input ±20 mA, ±10 V, ±60 VDC
Voltage input ±100 mVDC for measurements by external current shunt (precision resistor)
Programmable characteristic curve with 16 control points
Display stabilization filter
Two limit outputs SET 1 : SET 2
Min, Max, Tare functions
Sensor supply 24 VDC
Interface RS485
LED display, 4 digits and programmable
DIN housing 48 x 24 mm
Related links
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Current Voltage, 22.2 mm x 45 mm
- Kubler CODIX 534 LED Digital Panel Multifunction Meter, 22.2 mm x 45 mm
- Baumer PA422 LED Digital Panel Multifunction Meter for Pressure Weight, 93 mm x 45 mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
- Baumer PA420 LED Digital Panel Multifunction Meter for Current 93 mm x 45 mm
