Camille Bauer SINEAX DM5S Alarm Power Meter for Current, Frequency, Power, Voltage
- RS Stock No.:
- 930-329
- Mfr. Part No.:
- 193217
- Brand:
- Camille Bauer
N
This image is representative of the product range
Subtotal (1 unit)*
$2,122.35
(exc. GST)
$2,334.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,122.35 |
*price indicative
- RS Stock No.:
- 930-329
- Mfr. Part No.:
- 193217
- Brand:
- Camille Bauer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Properties Measured | Current, Frequency, Power, Voltage | |
| Product Type | Power Meter | |
| Display Type | Alarm | |
| Depth | 70mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Maximum Measurement | 832 V | |
| Series | SINEAX DM5S | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Properties Measured Current, Frequency, Power, Voltage | ||
Product Type Power Meter | ||
Display Type Alarm | ||
Depth 70mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Maximum Measurement 832 V | ||
Series SINEAX DM5S | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- DE
The Camille Bauer free programmable universal measurement device for heavy-current systems such as classical high-accuracy transducers. Suited for monitoring tasks and retrofit applications in energy distribution and industry.
Response times starting at 15ms (for DM5F)
Meter accuracy for Active energy 0.5S (DM5S only)
Adjustable meter resolution
Combinable Modbus image for optimised data retrieval
