RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-184
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$542.74
(exc. GST)
$597.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.74 |
*price indicative
- RS Stock No.:
- 874-184
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process controller designed for universal process input, facilitating precise monitoring and control across various applications.
Universal process input accommodates TC, RTD, mVdc, Vdc, and mAdc types
Features a clear 4-digit display for real-time process visualisation
Operates on a wide supply voltage of 100 to 240Vac
Includes a process relay output rated at 5A
