RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 96 mm x 96 mm
- RS Stock No.:
- 874-096
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$376.66
(exc. GST)
$414.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.66 |
*price indicative
- RS Stock No.:
- 874-096
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 87.5mm | |
| Number of Digits | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 87.5mm | ||
Number of Digits 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator is engineered for universal process input, offering robust monitoring capabilities across diverse applications, utilising Advanced sensor inputs and relay outputs for effective data management.
Universal process input supports TC, RTD, mVdc, Vdc, and mAdc types
Displays 4 digits for precise process Value representation
Operates on a wide power supply range of 100 to 240Vac
Features a relay output rated at 5A
