RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-084
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$280.75
(exc. GST)
$308.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.75 |
*price indicative
- RS Stock No.:
- 874-084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator offers precise measurement capabilities across multiple sensor input types, enabling reliable monitoring in a variety of industrial applications.
Universal process input accommodating TC, RTD, mVdc, Vdc, and mAdc
High-visibility 4-digit display for easy monitoring
Operates on a versatile 24Vac/dc power supply
Includes a robust relay output for process control (5A
