RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm
- RS Stock No.:
- 874-082
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$280.75
(exc. GST)
$308.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.75 |
*price indicative
- RS Stock No.:
- 874-082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Number of Digits | 4 | |
| Depth | 116mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Number of Digits 4 | ||
Depth 116mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator designed for universal process input, offering clear display of measurement values with Advanced communication options.
Universal process input supports TC, RTD, mVdc, Vdc, and mAdc types
Features a 4-digit display for easy reading of process values
Operates on a 100 to 240Vac power supply, suitable for diverse environments
Includes a relay output of 5A
