TDE Instruments DPM LCD Panel Meter Accessory for AC/DC Voltage, Current

N

Subtotal (1 unit)*

$147.62

(exc. GST)

$162.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.62

*price indicative

RS Stock No.:
834-469
Mfr. Part No.:
DPM36-AVN
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Panel Meter Accessory

Properties Measured

AC/DC Voltage, Current

Display Type

LCD

Number of Digits

4

Digit Height

12.3mm

Meter Type

Multimeter

Series

DPM

Minimum Measurement

3V

Maximum Measurement

300V

COO (Country of Origin):
DE
The TDE Instruments Digalox digital panelmeter accurately measures both AC and DC voltages and currents, equipped with a 4-digit LCD display featuring white LED background lighting for optimal visibility.

User-friendly operation simplifies measurement tasks

Precise readings ensure reliable data for monitoring

Compact design fits seamlessly in control cabinets and panels

Adjustable bar graph display allows for customised Visual data representation

Low-battery warning alerts users to critical power levels

Serial Interface facilitates real-time data transmission with options for remote querying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy