Siemens PXC LCD Digital Panel Multi-Function Meter

N

Subtotal (1 unit)*

$4,722.33

(exc. GST)

$5,194.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,722.33

*price indicative

RS Stock No.:
632-315
Mfr. Part No.:
PXC5.E24 / S55375-C104
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Display Type

LCD

Depth

69.4mm

Series

PXC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens PXC automation stations are modular, freely programmable controllers tailored for HVAC and building services applications, offering essential system capabilities such as alarming, scheduling, trending, and role-based access protection. They support integration of Modbus RTU/TCP devices, wired M-Bus meters via RS‑485 or on-board interface and KNX PL‑Link networks for seamless plug-and-play connection with Siemens thermostats and sensors.

Integration of Modbus data points via RTU or TCP
Integration of BACnet MS/TP devices
WLAN interface for engineering and commissioning
Operating voltage AC or DC 24 V
Mounted on standard rails or on the wall
Plug-in screw terminal blocks
Building X integration

Related links