Siemens PXC LCD Digital Panel Multi-Function Meter

N

Subtotal (1 unit)*

$2,996.40

(exc. GST)

$3,296.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,996.40

*price indicative

RS Stock No.:
632-313
Mfr. Part No.:
PXC4.E16-2 / S55375-C150
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Display Type

LCD

Depth

70.5mm

Series

PXC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens PXC automation station is a versatile, freely programmable controller optimized for HVAC and building automation, offering core system functions like alarming, scheduling, trending, and role-based access protection. Engineering and commissioning are done through the graphical ABT Site tool and an embedded web interface over WLAN, while security is ensured via HTTPS, IEC‑62443 Level 2, and IEEE 802.1X authentication. With features like an on-board 2‑port Ethernet switch, screw terminal blocks, DIN-rail or wall mounting, and cloud connectivity to Building X, the Desigo PXC offers a compact yet powerful solution for integrated building control systems.

Integration of M-bus energy meters via RS485 level-converter
Integration of Modbus data points via RTU or TCP
WLAN interface for engineering and commissioning
Operating voltage AC or DC 24 V
Mounted on standard rails or on the wall
Plug-in screw terminal blocks
Building X integration

Related links