Gossen Metrawatt METRAHIT 28C Multi Function Calibrator, 300mA, 600V, 84 x 195 x 35mm
- RS Stock No.:
- 413-7588
- Mfr. Part No.:
- METRAHIT 28C
- Brand:
- Gossen Metrawatt
This image is representative of the product range
Subtotal (1 unit)*
$2,307.00
(exc. GST)
$2,537.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,307.00 |
*price indicative
- RS Stock No.:
- 413-7588
- Mfr. Part No.:
- METRAHIT 28C
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Voltage Measurement | 600V | |
| Maximum Current Measurement | 300mA | |
| Battery Life | 70 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 84 x 195 x 35mm | |
| Weight | 420g | |
| Height | 35mm | |
| Length | 84mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | METRAHIT 28C | |
| Width | 195mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Voltage Measurement 600V | ||
Maximum Current Measurement 300mA | ||
Battery Life 70 h | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 84 x 195 x 35mm | ||
Weight 420g | ||
Height 35mm | ||
Length 84mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p METRAHIT 28C | ||
Width 195mm | ||
RoHS Status: Not Applicable
Dual Multimeter & Calibrator 28C
This instrument allows the process engineer to simulate sensor conditions at the input of a transmitter while simultaneously measuring and storing the resulting signal output. Integral memory allows popular calibration procedures to be stored for transmitter testing in the field; later calibration reports can be produced.
0-24mA source & 0-300mA measure
0-20mA & 4-20mA pre-set ranges
Voltage output 0-300mV, 3, 10 & 15V
Resistance simulated with 2 & 4 wire
Low resistance measurement 0.01mΩ resolution
High resistance measurement up to 30MΩ
Simulation of RTD temperature sensors
Simulate extensive range of thermocouples with internal or external cold junction compensation
Frequency square wave pulse generator
Set calibration sequences including both ramp & step functions with dwell periods
Ramp, step and dwell functions can be set with 1sec to 60min intervals
0-20mA & 4-20mA pre-set ranges
Voltage output 0-300mV, 3, 10 & 15V
Resistance simulated with 2 & 4 wire
Low resistance measurement 0.01mΩ resolution
High resistance measurement up to 30MΩ
Simulation of RTD temperature sensors
Simulate extensive range of thermocouples with internal or external cold junction compensation
Frequency square wave pulse generator
Set calibration sequences including both ramp & step functions with dwell periods
Ramp, step and dwell functions can be set with 1sec to 60min intervals
Supplied with
test leads/clips and protective holster with integral stand.
