- RS Stock No.:
- 647-9294
- Mfr. Part No.:
- B65816A2002X000
- Brand:
- EPCOS
40 In Global stock for delivery within 5 working day(s)
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.716
(exc. GST)
$0.788
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.716 | $7.16 |
50 - 90 | $0.698 | $6.98 |
100 + | $0.688 | $6.88 |
*price indicative |
- RS Stock No.:
- 647-9294
- Mfr. Part No.:
- B65816A2002X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | B65815 |
Overall Width | 4.8mm |
Material | Stainless Steel |