- RS Stock No.:
- 209-6162
- Mfr. Part No.:
- MK-114
- Brand:
- Brainboxes
134 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.95
(exc. GST)
$15.35
(inc. GST)
Units | Per unit |
1 + | $13.95 |
- RS Stock No.:
- 209-6162
- Mfr. Part No.:
- MK-114
- Brand:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Brainbox spring-loaded metal mounting clip can be attached to any modular device for easy DIN rail mounting. Contains: 1 screw on mount (plastic).
Product dimensions = 68(l) x 8(w) x 35(h)mm
Mount at any orientation
Lightweight
Simple installation
Save cabinet space
Mount at any orientation
Lightweight
Simple installation
Save cabinet space
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
For Use With | Brainbox ED/SW/ES Range Products |
Overall Width | 8mm |
Overall Dimensions | 68 x 8 x 35mm |
Overall Length | 68mm |
Overall Depth | 35mm |
Related links
- IDC Tools
- Connector Tool Kits
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Brainboxes, DIN Rail Clip for use with Brainbox ED/SW/ES Range Products
- Brainboxes, Surface Mounting Clip for use with Brainbox ED/SW/ES...