SAUTER REGULATION 3V 3 Port Motorised Valve, DN 50 Pipe Size, 16 bar
- RS Stock No.:
- 241-2751
- Mfr. Part No.:
- BUN050F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,130.71
(exc. GST)
$1,243.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.71 |
*price indicative
- RS Stock No.:
- 241-2751
- Mfr. Part No.:
- BUN050F300
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Motorised Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Supply Voltage | 3V | |
| Body Material | Brass | |
| Standards/Approvals | DIN EN ISO | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Motorised Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Supply Voltage 3V | ||
Body Material Brass | ||
Standards/Approvals DIN EN ISO | ||
- COO (Country of Origin):
- AT
The sauter regulation BUN050F300 is a 3-way valve with male thread .
Nominal pressure
= 16 bar
Nominal stroke
= 8 mm
Related links
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
