SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,240.76

(exc. GST)

$1,364.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,240.76

*price indicative

RS Stock No.:
766-717
Mfr. Part No.:
BUG015F304S
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve provides effective control of cold and hot water in HVAC systems, Ideal for precise flow management in closed circuits, ensuring optimal efficiency in various applications.

Equal-percentage characteristic can be tailored with selected actuators for specific requirements

Maintenance-free stuffing box with spring-loaded PTFE washer ensures long-term reliability

Ductile cast iron body construction offers robustness and durability

Valves are compatible with both control and distribution functions to adapt to system needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy