SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- RS Stock No.:
- 766-715
- Mfr. Part No.:
- BUG015F304
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,065.70
(exc. GST)
$1,172.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,065.70 |
*price indicative
- RS Stock No.:
- 766-715
- Mfr. Part No.:
- BUG015F304
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve provides precise control in HVAC systems, ensuring efficient regulation of cold and hot water within closed circuits. Ideal for integration with valve actuators to achieve reliable performance.
Continuous control of water temperatures in closed circuits
Ductile cast iron body guarantees durability and reliability
Equal-percentage characteristic can be adjusted with compatible actuators
Maintenance-free stuffing box ensures long-lasting operation
Nominal pressure of 25 bar supports robust applications
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
