SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar

Subtotal (1 unit)*

$2,958.87

(exc. GST)

$3,254.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,958.87

*price indicative

RS Stock No.:
766-696
Mfr. Part No.:
VUS015F375
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve is designed for precise control of cold, warm, and hot water in HVAC systems. It features an equal-percentage characteristic for reliable performance and is suitable for high differential pressures.

Continuous control of fluids in closed circuits enhances system efficiency

Free of silicone grease, ensuring compatibility with various media

Robust construction with stainless steel components guarantees longevity

Maintenance-free stuffing box with PTFE sealing provides reliable operation

Capable of handling operating temperatures from -10 °C to 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy