SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- RS Stock No.:
- 766-677
- Mfr. Part No.:
- VUG015F374S
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$1,366.80
(exc. GST)
$1,503.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,366.80 |
*price indicative
- RS Stock No.:
- 766-677
- Mfr. Part No.:
- VUG015F374S
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION 2-way valve provides precise control for HVAC systems, effectively regulating water flow and temperature within heating zones, ensuring an energy-efficient solution for modern building management.
Possesses a flat-sealing version with a male thread according to DIN EN ISO 228-1
Features a stuffing box that can be replaced under system pressure, maintaining operational integrity
Constructed with a nickel-plated cast brass valve body for durability and reliability
Offers a low leakage rate, contributing to energy efficiency and enhanced performance
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
