SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-604
- Mfr. Part No.:
- B6R15F320
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$1,249.01
(exc. GST)
$1,373.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,249.01 |
*price indicative
- RS Stock No.:
- 766-604
- Mfr. Part No.:
- B6R15F320
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION regulating valve designed for precise control of cold and hot water in closed circuits, ensuring reliable operation in various applications.
Features a regulating valve free of silicone grease
Compatible with SUT valve actuators for settable flow characteristics
Constructed with a gunmetal body and brass stuffing box
Offers a leakage rate of less than 1% of the k value
Operates efficiently under temperatures up to 130 °C and pressures up to 16 bar
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
