SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar
- RS Stock No.:
- 766-574
- Mfr. Part No.:
- VKRA040F300
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$412.34
(exc. GST)
$453.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.34 |
*price indicative
- RS Stock No.:
- 766-574
- Mfr. Part No.:
- VKRA040F300
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dezincification Resistant Brass Alloy | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION regulating valve is tailored for effective control in closed heating circuits, ensuring optimal energy regulation and reliability in various heating applications.
Efficiently regulates temperatures for cold/hot water and low-pressure steam up to 115 °C
Utilises stainless-steel components for durability and reliability
Offers multiple valve characteristics, including linear and equal-percentage flow control
Incorporates maintenance-free stuffing box technology with EPDM O-rings
- RS Stock No. 0766575
- Mfr. Part No. VKRA040F310
Each
$412.34
- RS Stock No. 0766576
- Mfr. Part No. VKRA040F320
Each
$412.34
- RS Stock No. 0766229
- Mfr. Part No. VKR040F300-FF
Each
$360.17
- RS Stock No. 0766460
- Mfr. Part No. VKAA040F300
Each
$383.80
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar











