SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-525
- Mfr. Part No.:
- BUL010F610
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$166.94
(exc. GST)
$183.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.94 |
*price indicative
- RS Stock No.:
- 766-525
- Mfr. Part No.:
- BUL010F610
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 10 | |
| Product Type | Actuated Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 10 | ||
Product Type Actuated Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION valve is a robust 3-way unit is designed for efficient regulation in heating and cooling systems. Its dependable construction and versatile applications ensure optimal performance in various HVAC contexts.
Made from nickel-plated cast brass for durability
Includes an EPDM soft seal for effective control passage sealing
Features a stainless-steel spindle enhancing longevity
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
