SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar

Subtotal (1 unit)*

$136.48

(exc. GST)

$150.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.48

*price indicative

RS Stock No.:
766-455
Mfr. Part No.:
VKAA015F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION two-way regulating ball valve is designed for precise control of cold and hot water in HVAC systems. Its Advanced features ensure optimal performance in closed circuits.

Designed for continuous control in closed circuits

Compatible with SAUTER valve actuators for enhanced functionality

Constructed from Durable DZR cast brass for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy