SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-423
- Mfr. Part No.:
- BUL010F430
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$165.77
(exc. GST)
$182.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.77 |
*price indicative
- RS Stock No.:
- 766-423
- Mfr. Part No.:
- BUL010F430
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 10 | |
| Product Type | Actuated Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 10 | ||
Product Type Actuated Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION three-way valve is designed for energy-efficient regulation in HVAC systems, Ideal for controlling and distributing fluid flow within heating and cooling circuits.
Nominal pressure rated at PN 16, ensuring reliability in demanding conditions
Operating temperature range from 2 to 120 °C, offering versatility across applications
Compatible with various unit valve actuators
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
