SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-309
- Mfr. Part No.:
- BKTA020F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$269.00
(exc. GST)
$295.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.00 |
*price indicative
- RS Stock No.:
- 766-309
- Mfr. Part No.:
- BKTA020F300
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way changeover ball valve is designed for precise volume flow control in HVAC systems, ensuring efficient operation with minimal leakage across various applications.
T-bore configuration optimises flow in closed circuits for heating and ventilation
Fast changeover achieved in six seconds with compatible actuators
Constructed from dezincification-resistant cast brass for enhanced durability
Operating pressure support up to 40 bar, ensuring reliability under high demands
Low torque requirements due to a specialised collar on the O-ring
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
