SAUTER REGULATION 3 Port Ball Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-288
- Mfr. Part No.:
- BKR015F330-FF
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$212.01
(exc. GST)
$233.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.01 |
*price indicative
- RS Stock No.:
- 766-288
- Mfr. Part No.:
- BKR015F330-FF
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way regulating ball valve designed for continuous control of heating and cooling mediums in closed circuits, ensuring precise operation in HVAC systems.
Featuring a control contour directly integrated into the ball for enhanced efficiency
Allows for a leakage rate better than class 4, ensuring tight operation
Constructed from dezincification-resistant brass for durability in demanding environments
Capable of fitting with various actuator models for flexible control solutions
Designed for an operational temperature range of -10 to 130 °C without condensation
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
