SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-220
- Mfr. Part No.:
- VKR020F310-FF
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$132.97
(exc. GST)
$146.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.97 |
*price indicative
- RS Stock No.:
- 766-220
- Mfr. Part No.:
- VKR020F310-FF
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION robust 2-way regulating ball valve designed for precise control of cold and hot water in HVAC systems. Its efficient design ensures minimal leakage during operation.
Features an equal-percentage valve characteristic for accurate flow control
Constructed from DZR cast brass for enhanced durability and resistance to dezincification
Operates efficiently with a control ratio over 50:1 using designated actuators
Compatible with ambient conditions ranging from -10 to 130 °C without condensation
Achieves a low leakage rate, better than class 5 as per EN 60534-4
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
