ABB PSE 600V ac, 18.5 kW, 3 Phase Soft Starter, IP20, IP00

This image is representative of the product range

Subtotal (1 unit)*

$2,464.87

(exc. GST)

$2,711.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,464.87

*price indicative

RS Stock No.:
732-8346
Mfr. Part No.:
1SFA897105R7000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Soft Starter

Power Rating

18.5kW

Number of Phases

3

IP Rating

IP20, IP00

Mount Type

Screw

Maximum Supply Voltage

600V ac

Overall Length

245mm

Maximum Operating Temperature

60°C

Overall Width

90mm

Standards/Approvals

EAC, CE, CSA C22.2 No. 14, EN 60947-4-2, cULus, UL 508, CCC, ANCE, C-Tick, KC/EN 60947-1

Overall Depth

185.5mm

Series

PSE

COO (Country of Origin):
SE

PSE Soft Starter


The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.

Wide rated operational voltage 208 – 600 Vac

Wide rated control supply voltage 100 – 250 V, 50/60 Hz

Rated operational current 18 to 370 A

Wide ambient temperature range, -25 to +60 ºC

Coated circuit boards for reliable operation in harsh environment

Built-in by-pass on all sizes, saving energy and reducing installation time

User friendly HMI with illuminated language neutral display and four button keypad

Torque control for excellent control of pumps

Current limit, adjustable between 1.5 – 7 x Ie

Motor overload protection with classes 10A, 10, 20 and 30

Motor underload protection to detect pumps running dry

Locked rotor protection, detecting jammed pumps

Kick start to start jammed pumps or conveyor belts

Sophisticated algorithm eliminating the DC-component and there by providing excellent starting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy